FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,282 In Stock | 1 : ¥2.79000 Cut Tape (CT) 1,800 : ¥1.51371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.020" (0.50mm) | Solder | 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
12,697 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,800 : ¥4.00251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 40 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 |