Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSH-020-01-L-D-DP-A
QSH-020-01-F-D-DP-A-K-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
1,536
In Stock
1 : ¥55.00000
Cut Tape (CT)
475 : ¥48.02581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH-020-01-L-D-DP-A
QSH-020-01-F-D-DP-A
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
3,465
In Stock
96
Factory
96 : ¥60.01240
Tray
Tray
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.