Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,987 In Stock | 1 : ¥8.13000 Cut Tape (CT) 600 : ¥5.05970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
0 In Stock Check Lead Time | 1 : ¥0.82000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.120" (3.05mm) | 0.454" (11.54mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC |