Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.MolexSamtec Inc.
Series
FTSHPAPicoflex PF-50 90814
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.085" (2.15mm)0.120" (3.05mm)-
Insulation Height
0.099" (2.51mm)0.252" (6.40mm)0.350" (8.89mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)118.1µin (3.00µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Keying Shroud, Pick and PlacePick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1.2A3A3.4A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0908140504
0908140504
CONN HEADER SMD 4POS 1.27MM
Molex
22,562
In Stock
1 : ¥6.65000
Cut Tape (CT)
600 : ¥5.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Natural
1.2A
250V
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-H-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
2,439
In Stock
1 : ¥32.35000
Cut Tape (CT)
500 : ¥20.72902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
BM02B-PASS-TFT(LF)(SN)
BM02B-PASS-TFT
CONN HEADER SMD 2POS 2MM
JST Sales America Inc.
0
In Stock
Check Lead Time
500 : ¥3.76144
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.350" (8.89mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.