Headers, Male Pins

Results: 2
Manufacturer
METZ CONNECT USA Inc.TE Connectivity AMP Connectors
Series
-High Performance Interconnect (HPI)
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)
Number of Positions
67
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
-Push-Pull
Contact Length - Mating
0.154" (3.91mm)-
Contact Length - Post
0.110" (2.79mm)-
Insulation Height
0.079" (2.00mm)0.169" (4.30mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
120.0µin (3.05µm)Flash
Contact Finish - Post
-Tin
Contact Material
Copper ZincPhosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9TPolyethylene
Features
-Pick and Place, Solder Retention
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackIvory
Current Rating (Amps)
1A-
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PR20C06HBNN
PR20C06HBNN
PIN HEADER, THR, SINGLE ROW, 2.0
METZ CONNECT USA Inc.
2,359
In Stock
1 : ¥2.22000
Bag
-
Bag
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
-
0.079" (2.00mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-55°C ~ 105°C
-
-
Black
-
-
1,282
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,000 : ¥7.85514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
-
-
-
0.169" (4.30mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Ivory
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.