Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,765 In Stock | 1 : ¥13.87000 Bag | Bag | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.126" (3.20mm ID), 0.354" (9.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Unshielded | Strain Relief | - | -20°C ~ 85°C | |||
760 In Stock | 1 : ¥13.87000 Bag | Bag | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.126" (3.20mm ID), 0.354" (9.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Unshielded | Strain Relief | - | -20°C ~ 85°C |