Headers, Male Pins

Results: 2
Series
FTRTMS
Number of Positions
2040
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.100" (2.54mm)0.125" (3.18mm)
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.320" (8.13mm)-
Current Rating (Amps)
3.1A per Contact5A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMS-120-02-G-D
TMS-120-02-G-D
.050" (1.27MM) MICRO HEADER
Samtec Inc.
374
In Stock
109
Factory
1 : ¥37.03000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.100" (2.54mm)
0.120" (3.05mm)
0.320" (8.13mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5A per Contact
-
FTR Series
FTR-110-03-G-D
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
6
In Stock
1 : ¥52.71000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.125" (3.18mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.