RJSSE508001T | |
---|---|
DigiKey Part Number | RJSSE508001TTR-ND - Tape & Reel (TR) RJSSE508001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJSSE508001T |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE508001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.30600 | ¥173.06 |
25 | ¥16.57000 | ¥414.25 |
50 | ¥16.20220 | ¥810.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.46590 | ¥1,546.59 |
300 | ¥13.99283 | ¥4,197.85 |
500 | ¥12.88812 | ¥6,444.06 |
1,000 | ¥11.04688 | ¥11,046.88 |
2,500 | ¥10.31046 | ¥25,776.15 |
5,000 | ¥9.79493 | ¥48,974.65 |