2834010-3 | |
---|---|
DigiKey Part Number | 17-2834010-3TR-ND - Tape & Reel (TR) 17-2834010-3CT-ND - Cut Tape (CT) 17-2834010-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834010-3 |
Description | CONN SSL POKE-IN CONT 20-24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834010-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | Varies by Wire Gauge | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.17876 | ¥589.38 |
1,000 | ¥1.11703 | ¥1,117.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03468 | ¥3,104.04 |
6,000 | ¥0.93686 | ¥5,621.16 |
15,000 | ¥0.82362 | ¥12,354.30 |
30,000 | ¥0.73611 | ¥22,083.30 |
75,000 | ¥0.63830 | ¥47,872.50 |