D-Sub Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsPlug, Male Pins; Receptacle, Female Sockets
Number of Positions
25, 2537, 37
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)4 (DC, C); 4 (DC, C)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
178-025-413r571
178-025-413R571
CONN D-SUB PLUG/RCPT 25P RA SLDR
NorComp Inc.
1,871
In Stock
1 : ¥120.52000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
178-037-612-571,178-037-613R571
178-037-613R571
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
66
In Stock
1 : ¥193.92000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins
37, 37
2, 2
Panel Mount, Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.