Circular Connector Assemblies

Results: 2
Manufacturer
Amphenol Aerospace OperationsTE Connectivity Deutsch Connectors
Series
DTSTri-Start™ TV
Number of Positions
1322
Shell Size - Insert
11-3513-35
Shell Size, MIL
BC
Features
Coupling Nut, Self LockingSelf Locking
Current Rating (Amps)
5A-
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
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26WB35SN
D38999/26WB35SN
CONN PLUG FMALE 13POS GOLD CRIMP
Amphenol Aerospace Operations
389
In Stock
1 : ¥331.58000
Bulk
Bulk
Active
Plug, Female Sockets
13
Military
MIL-DTL-38999 Series III
11-35
B
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
121
In Stock
1 : ¥1,287.09000
Bulk
Bulk
Active
Plug, Female Sockets
22
Military
MIL-DTL-38999 Series III
13-35
C
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Self Locking
Shielded
5A
-
-
-65°C ~ 175°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.