IC Sockets

Results: 4
Manufacturer
Adam TechOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
Diplomate DLEDICS
Number of Positions or Pins (Grid)
8 (2 x 4)28 (2 x 14)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Contact Finish Thickness - Post
60.0µin (1.52µm)-
Contact Material - Post
Brass, CopperPhosphor Bronze
Operating Temperature
-55°C ~ 105°C-55°C ~ 110°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICS-308-T
ICS-308-T
IC SOCKET, DIP, 8P 2.54MM PITCH
Adam Tech
11,044
In Stock
1 : ¥1.31000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
ICS-328-T
ICS-328-T
IC SOCKET, DIP, 28P 2.54MM PITCH
Adam Tech
6,556
In Stock
1 : ¥2.71000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
ED281DT
ED281DT
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
5,285
In Stock
1 : ¥3.86000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
1-2199298-9
1-2199298-9
CONN IC DIP SOCKET 28POS TIN
TE Connectivity AMP Connectors
5,533
In Stock
1 : ¥6.08000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
Showing
of 4

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.