EBTF-4-10-2.0-S-RA-1-L

DigiKey Part Number
612-EBTF-4-10-2.0-S-RA-1-L-ND
Manufacturer
Manufacturer Product Number
EBTF-4-10-2.0-S-RA-1-L
Description
CONN RCPT BPLANE RA 40PAIR GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Left
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
ExaMax® Guide Left
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
10
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.2A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥277.41000¥277.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.