Modular Connector Jacks

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Orientation
90° Angle (Right)Vertical
Features
Board LockBoard Lock, Keyed, Panel Stops
Tab Direction
DownUser Selectable
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
215877-1
215877-1
CONN MOD JACK 8P8C R/A UNSHLD
TE Connectivity AMP Connectors
1,388
In Stock
1 : ¥12.97000
Cut Tape (CT)
700 : ¥9.44199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
AMP 8-8 VERT 50AU
5520260-4
CONN MOD JACK 8P8C VERT UNSHLD
TE Connectivity AMP Connectors
2,073
In Stock
1 : ¥14.53000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Unshielded
Cat3
Board Lock, Keyed, Panel Stops
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.