Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)JAM
Series
Micro PowerSVK
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
28
Contact Length - Post
0.083" (2.11mm)0.142" (3.60mm)
Insulation Height
0.172" (4.37mm)0.315" (8.00mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
10AVaries by Wire Gauge
Voltage Rating
250V300VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0
In Stock
Check Lead Time
5,880 : ¥3.40482
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.083" (2.11mm)
-
0.172" (4.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
SVK40-02WL
SVK40-02WL
WAFER SIDE SVK CONNECTOR, 2P
JAM
814
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.315" (8.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
10A
300VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.