Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,081 In Stock | 1 : ¥7.96000 Cut Tape (CT) 8,000 : ¥3.59675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
2,873 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
2,000 In Stock | 1 : ¥9.11000 Cut Tape (CT) 1,000 : ¥5.04148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 8,000 : ¥3.92605 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) |