29-3835 | |
---|---|
DigiKey Part Number | 116-29-3835-ND |
Manufacturer | |
Manufacturer Product Number | 29-3835 |
Description | CONN ADAPT BNC JACK TO SMA JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54800 | ¥455.48 |
30 | ¥43.14267 | ¥1,294.28 |
50 | ¥42.13920 | ¥2,106.96 |
100 | ¥40.13280 | ¥4,013.28 |
250 | ¥35.11628 | ¥8,779.07 |
500 | ¥34.11288 | ¥17,056.44 |
1,000 | ¥29.09629 | ¥29,096.29 |
2,500 | ¥27.08966 | ¥67,724.15 |