D-Sub Connector Assemblies

Results: 2
Number of Positions
925
Number of Rows
23
Backset Spacing
0.230" (5.84mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M83513/19-B01CP
M83513/13-D01NP
CONN MICRO-D RCPT 25POS R/A SLDR
Cinch Connectivity Solutions
50
In Stock
1 : ¥1,049.46000
Bag
Bag
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
3
Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
M83513/16-C01CP
M83513/13-A01NP
9 POS RCPT RED. 90 PCB NI PLTD
Cinch Connectivity Solutions
50
In Stock
1 : ¥883.70000
Bag
Bag
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
0.230" (5.84mm)
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.