Wire to Board

Results: 5
Manufacturer
MolexPhoenix ContactTE Connectivity AMP ConnectorsWürth Elektronik
Series
BuchananCOMBICON SPTAF ELEurostyle ESE 39543WR-TBL Series 211WR-TBL Series 2211
Packaging
BulkTray
Positions Per Level
23
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board55° (125°) Angle with Board
Current
8 A10 A
Wire Gauge
12-24 AWG14-22 AWG14-24 AWG16-24 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Features
-Interlocking (Side)
Color
BlackBlueGreen
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1776252-2
1776252-2
TERM BLOCK 2POS 45DEG 5MM PCB
TE Connectivity AMP Connectors
3,865
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
45° (135°) Angle with Board
10 A
300 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
0395430202
0395430202
TERM BLOCK 2POS 45DEG 5MM PCB
Molex
5,807
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
45° (135°) Angle with Board
10 A
300 V
14-24 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Black
691211720003
691211720003
TERM BLOCK 3POS 45DEG 5MM PCB
Würth Elektronik
162
In Stock
1 : ¥14.37000
Tray
Tray
Active
1
3
0.197" (5.00mm)
45° (135°) Angle with Board
10 A
300 V
12-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
69122112000x
691221120003
3.50 MM TERMINAL BLOCK, 55 ENTR
Würth Elektronik
134
In Stock
1 : ¥18.72000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
55° (125°) Angle with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
MFG_1862411
1862411
TERM BLOCK 2POS 45DEG 5MM PCB
Phoenix Contact
63
In Stock
1 : ¥5.84000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.