FFC, FPC (Flat Flexible) Connector Assemblies

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
810151618
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.047" (1.20mm)0.116" (2.95mm)0.118" (3.00mm)
Cable End Type
StraightTapered
Housing Material
Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS)
Actuator Material
Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
68610614122
68610814122
CONN FPC TOP 8POS 1MM R/A
Würth Elektronik
5,472
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥4.53181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.116" (2.95mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
68610814422
68610814422
CONN FPC BOTTOM 8POS 1MM R/A
Würth Elektronik
3,598
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥4.53181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
68611014422
68611014422
CONN FPC BOTTOM 10POS 1MM R/A
Würth Elektronik
1,743
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,500 : ¥7.61049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
68611614422
68611614422
CONN FPC BOTTOM 16POS 1MM R/A
Würth Elektronik
1,509
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,500 : ¥8.16055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
686115183422
686115183422
CONN FFC TOP 15POS 1MM R/A
Würth Elektronik
6,013
In Stock
1 : ¥14.37000
Cut Tape (CT)
4,000 : ¥8.19343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
68611814422
68611814422
CONN FPC BOTTOM 18POS 1MM R/A
Würth Elektronik
1,126
In Stock
1 : ¥14.94000
Cut Tape (CT)
1,500 : ¥10.50039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
Showing
of 6

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.