Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Molex
Series
Datamate L-TekPico-Lock 504050
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
612
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockThreaded
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.079" (2.00mm)0.220" (5.60mm)
Contact Shape
CircularRectangular
Contact Finish Thickness - Mating
3.94µin (0.100µm)29.5µin (0.75µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting HardwareSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
2.2AVaries by Wire Gauge
Voltage Rating
150V800VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040500691
5040500691
CONN HEADER SMD R/A 6POS 1.5MM
Molex
15,411
In Stock
1 : ¥11.66000
Cut Tape (CT)
2,700 : ¥5.81804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
M80-5102222
M80-5101205
DATAMATE J-TEK DIL MALE VERTICAL
Harwin Inc.
838
In Stock
1 : ¥108.29000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.