RF2-49B-T-00-50-G-HDW | |
---|---|
DigiKey Part Number | 2057-RF2-49B-T-00-50-G-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF2-49B-T-00-50-G-HDW |
Description | RF SMA CONNECTOR |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-49B-T-00-50-G-HDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥24.02200 | ¥240.22 |
25 | ¥21.64120 | ¥541.03 |
50 | ¥20.03020 | ¥1,001.51 |
100 | ¥18.56480 | ¥1,856.48 |
250 | ¥16.83272 | ¥4,208.18 |
500 | ¥15.66348 | ¥7,831.74 |
1,000 | ¥14.60426 | ¥14,604.26 |
2,500 | ¥13.35660 | ¥33,391.50 |