Headers, Male Pins

Results: 2
Manufacturer
CNC TechMolex
Series
-Micro-Fit 3.0 43045
Packaging
BagTray
Pitch - Mating
0.098" (2.50mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.125" (3.18mm)0.134" (3.40mm)
Insulation Height
0.226" (5.75mm)0.290" (7.37mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassBrass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackWhite
Current Rating (Amps)
3A8A
Voltage Rating
250V600V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
26,732
In Stock
1 : ¥12.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
51125-04-0200-01
51125-04-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 4 C
CNC Tech
15,766
In Stock
1 : ¥1.64000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.226" (5.75mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.