JX30-0005NL

DigiKey Part Number
553-2658-ND
Manufacturer
Manufacturer Product Number
JX30-0005NL
Description
CONN JACK 1PORT 100 BASE-TX SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45Surface Mount 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JX30-0005NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.43000¥87.43
10¥78.65800¥786.58
25¥74.10160¥1,852.54
45¥72.20067¥3,249.03
90¥70.30056¥6,327.05
270¥62.70011¥16,929.03
450¥58.90024¥26,505.11
945¥52.06015¥49,196.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.