Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
50100
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board GuideBoard Guide, Latches, Mounting Flange, Pick and Place
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 15mm-
Height Above Board
0.246" (6.25mm)0.351" (8.91mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-025-05.0-S-DV-TR
ERM8-025-05.0-S-DV-TR
CONN HDR 50POS SMD GOLD
Samtec Inc.
243
In Stock
1 : ¥51.23000
Cut Tape (CT)
250 : ¥40.54088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
50
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-050-01-L-D-RA-L-K-TR
ERM8-050-01-L-D-RA-L-K-TR
CONN HDR 100POS R/A SMD GOLD
Samtec Inc.
570
In Stock
1 : ¥97.20000
Cut Tape (CT)
200 : ¥68.45665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.