LPAM-20-01.5-L-06-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAM-20-01.5-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-20-01.5-L-06-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-20-01.5-L-06-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.5-L-06-2-K-TR |
Description | OPEN PIN FIELD ARRAY M 120 1.27M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-20-01.5-L-06-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
10 | ¥122.40800 | ¥1,224.08 |
25 | ¥117.81080 | ¥2,945.27 |
50 | ¥114.93720 | ¥5,746.86 |
100 | ¥93.83810 | ¥9,383.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥86.77790 | ¥26,033.37 |
600 | ¥83.53477 | ¥50,120.86 |