D-Sub Connector Assemblies

Results: 7
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
AMPLIMITE HD-20Delta DIDLD
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
152537
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
5A5A per Contact6A
Backset Spacing
0.318" (8.08mm)-
Features
Board LockBoard Lock, Ground StrapBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
2,938
In Stock
1 : ¥22.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
5747847-6
5747847-6
CONN D-SUB RCPT 37POS R/A SLDR
TE Connectivity AMP Connectors
5,380
In Stock
1 : ¥73.97000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
ID15S33E4GV00LF
ID15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
2,341
In Stock
1 : ¥11.25000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
LD15S24A4GV00LF
LD15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
954
In Stock
1 : ¥14.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
ID Series
ID25P33E4GV00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
917
In Stock
1 : ¥17.57000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15P33E4PA00LF
D15P33E4PA00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
215
In Stock
1 : ¥11.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Grounding Indents
ID15S33E4GX00LF
ID15S33E4GX00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
32
In Stock
1 : ¥13.30000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.