86094327313H55ELF

DigiKey Part Number
86094327313H55ELF-ND
Manufacturer
Manufacturer Product Number
86094327313H55ELF
Description
CONN DIN HDR 48POS PCB RA GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86094327313H55ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.50000¥16.50
16¥14.36688¥229.87
32¥13.75656¥440.21
48¥13.45208¥645.70
80¥12.84013¥1,027.21
240¥11.61754¥2,788.21
448¥10.70022¥4,793.70
960¥9.17164¥8,804.77
2,400¥8.56023¥20,544.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.