E5908-0T0343-L | |
---|---|
DigiKey Part Number | 553-E5908-0T0343-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-0T0343-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥22.09300 | ¥220.93 |
25 | ¥20.92200 | ¥523.05 |
40 | ¥20.43625 | ¥817.45 |
80 | ¥19.46238 | ¥1,556.99 |
230 | ¥17.03000 | ¥3,916.90 |
800 | ¥15.08366 | ¥12,066.93 |
1,600 | ¥13.62391 | ¥21,798.26 |
2,400 | ¥13.13736 | ¥31,529.66 |