Headers, Male Pins

Results: 3
Manufacturer
Adam TechSullins Connector Solutions
Series
-PH1
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Number of Positions
134
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.318" (8.08mm)
Overall Contact Length
0.448" (11.39mm)0.454" (11.54mm)0.537" (13.63mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-01-UA
CONN HEADER VERT 1POS 2.54MM
Adam Tech
50,446
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
1
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PREC003SAAN-RC
PREC003SAAN-RC
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
18,972
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PREC004SFAN-RC
PREC004SFAN-RC
CONN HEADER VERT 4POS 2.54MM
Sullins Connector Solutions
7,966
In Stock
Value Added Item
1 : ¥0.90000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.537" (13.63mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.