Headers, Male Pins

Results: 8
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
CST-100Mini-Universal MATE-N-LOKMTA-100MTA-156TSW
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)0.163" (4.14mm)
Number of Positions
23468
Number of Rows
12
Row Spacing - Mating
0.163" (4.14mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.280" (7.11mm)0.290" (7.37mm)0.450" (11.43mm)-
Contact Length - Post
0.100" (2.54mm)0.125" (3.18mm)0.135" (3.43mm)0.140" (3.56mm)0.175" (4.45mm)
Overall Contact Length
0.430" (10.92mm)0.520" (13.21mm)0.550" (13.97mm)0.700" (17.78mm)-
Insulation Height
0.100" (2.54mm)0.347" (8.81mm)0.410" (10.41mm)0.531" (13.50mm)0.545" (13.84mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)150.0µin (3.81µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyesterThermoplastic, Glass Filled
Features
-Board GuideBoard Guide, Keying SlotBoard Lock
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-20°C ~ 105°C
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-794065-1
1-794065-1
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
3,564
In Stock
1 : ¥17.57000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
3-644615-2
3-644615-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
56,592
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.125" (3.18mm)
0.700" (17.78mm)
0.545" (13.84mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
3-647609-3
3-647609-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
1,661
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.290" (7.37mm)
0.135" (3.43mm)
0.550" (13.97mm)
0.347" (8.81mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC
3-647609-2
3-647609-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
5,029
In Stock
1 : ¥4.27000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.290" (7.37mm)
0.135" (3.43mm)
0.550" (13.97mm)
0.347" (8.81mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC
3-644615-6
3-644615-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
1,553
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.125" (3.18mm)
0.700" (17.78mm)
0.545" (13.84mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
3-644615-8
3-644615-8
CONN HEADER VERT 8POS 3.96MM
TE Connectivity AMP Connectors
501
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.125" (3.18mm)
0.700" (17.78mm)
0.545" (13.84mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
TSW Series
TSW-103-07-L-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
3,678
In Stock
8,640
Factory
Value Added Item
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
3-644893-4, 644893-4
3-644893-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥10.84000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
0.280" (7.11mm)
0.140" (3.56mm)
0.520" (13.21mm)
0.410" (10.41mm)
Square
Tin
-
Tin
Copper Alloy
Polyester
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.