Headers, Male Pins

Results: 4
Manufacturer
Hirose Electric Co LtdMolex
Series
C-Grid III 90131DF13SL 70553
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
251014
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.266" (6.75mm)-
Contact Length - Post
0.114" (2.90mm)0.130" (3.30mm)-
Overall Contact Length
0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.189" (4.80mm)0.215" (5.45mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C-
Insulation Color
BeigeBlack
Current Rating (Amps)
1A-
Voltage Rating
150V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0705530004
0705530004
CONN HEADER R/A 5POS 2.54MM
Molex
10,842
In Stock
1 : ¥13.38000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
901310767
0901310767
CONN HEADER VERT 14POS 2.54MM
Molex
4,221
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
901310765
0901310765
CONN HEADER VERT 10POS 2.54MM
Molex
7,804
In Stock
1 : ¥25.29000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
DF13(B,C)-2P-1.25V(xx)
DF13C-2P-1.25V(51)
CONN HEADER SMD 2POS 1.25MM
Hirose Electric Co Ltd
104
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.33946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.