FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,266 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥6.68491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
2,068 In Stock | 1 : ¥19.54000 Cut Tape (CT) 1,500 : ¥10.50833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
4,522 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,500 : ¥12.30519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
380 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,500 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
3,980 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,500 : ¥5.78359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
7,207 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,500 : ¥7.75498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
277 In Stock | 1 : ¥24.88000 Cut Tape (CT) 1,500 : ¥13.93039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
2,281 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥8.76807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
1,476 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,500 : ¥8.58461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
1,610 In Stock | 1 : ¥21.26000 Cut Tape (CT) 1,500 : ¥10.51884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.134" (3.40mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 | |||
1,934 In Stock | 1 : ¥30.13000 Cut Tape (CT) 1,000 : ¥17.49386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.236" (6.00mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | - | UL94 V-0 |