1593-3

DigiKey Part Number
36-1593-3-ND
Manufacturer
Manufacturer Product Number
1593-3
Description
TERM TURRET SINGLE L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1593-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.115" (2.92mm)
Length - Overall
0.271" (6.88mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.062" (1.57mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
25¥1.96720¥49.18
100¥1.79710¥179.71
250¥1.68628¥421.57
500¥1.50158¥750.79
1,000¥1.14781¥1,147.81
2,500¥1.04941¥2,623.53
Manufacturers Standard Package