42428-5 | |
---|---|
DigiKey Part Number | A100622TR-ND - Tape & Reel (TR) A100622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42428-5 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42428-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.040" (1.02mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.450" (11.43mm) | |
Length - Barrel | 0.220" (5.59mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.048" ~ 0.071" (1.22mm ~ 1.80mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.51040 | ¥37.76 |
50 | ¥1.49080 | ¥74.54 |
100 | ¥1.37840 | ¥137.84 |
250 | ¥1.13260 | ¥283.15 |
500 | ¥1.06970 | ¥534.85 |
1,000 | ¥0.99425 | ¥994.25 |
2,500 | ¥0.96274 | ¥2,406.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.88853 | ¥17,770.60 |
40,000 | ¥0.84020 | ¥33,608.00 |
60,000 | ¥0.81323 | ¥48,793.80 |
100,000 | ¥0.78056 | ¥78,056.00 |