33_N-TNC-50-51/1--_UE

DigiKey Part Number
3628-33_N-TNC-50-51/1--_UE-ND
Manufacturer
Manufacturer Product Number
33_N-TNC-50-51/1--_UE
Description
33_N-TNC-50-51/1--_UE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_N-TNC-50-51/1--_UE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 70°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,334.18000¥1,334.18
Manufacturers Standard Package