FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,918 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.72057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
4,634 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥2.27264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.201" (5.10mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | - | Low Insertion Force (LIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,985 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,000 : ¥5.74883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.163" (4.15mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Gold | Thermoplastic, Glass Filled | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | ||
5,474 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,800 : ¥5.80653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
7,312 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,800 : ¥6.24754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 27 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,787 In Stock | 1 : ¥14.37000 Cut Tape (CT) 4,000 : ¥7.56127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.047" (1.20mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
2,662 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.28281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA6T), Nylon 6T | Polyphenylene Sulfide (PPS) | Pick and Place Cap, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
1,270 In Stock | 1 : ¥11.66000 Cut Tape (CT) 950 : ¥6.23945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
6,087 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,800 : ¥5.94094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.84486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | - | Low Insertion Force (LIF) | 50V | -25°C ~ 85°C | UL94 V-0 |