Coaxial Connector (RF) Adapters

Results: 6
Manufacturer
Mini-CircuitsTE Connectivity Linx
Adapter Type
Jack to JackPlug to Jack
Conversion Type
Between SeriesSame Series
Adapter Series
N to NSMA to NSMA to SMA
Center Gender
Female to FemaleFemale to Male
Convert From (Adapter End)
N Jack, Female SocketN Plug, Male PinSMA Jack, Female SocketSMA Plug, Male Pin
Convert To (Adapter End)
N Jack, Female SocketN Plug, Male PinSMA Jack, Female Socket
Style
Right AngleStraight
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount
Mounting Feature
-Flange
Frequency - Max
6 GHz12 GHz18 GHz
Center Contact Plating
-Gold
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
SFR-NM50+
SFR-NM50+
ADPTR R/A SMA-F/N-M ROHS
Mini-Circuits
66
In Stock
1 : ¥423.05000
Bag
-
Bag
Active
Plug to Jack
Between Series
SMA to N
Female to Male
N Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
18 GHz
-
-
-
MFG_ADP-NM-NF-R-W
ADP-NM-NF-R-W
RA N MALE TO N FML ADAPTER
TE Connectivity Linx
153
In Stock
1 : ¥154.18000
Bag
-
Bag
Active
Plug to Jack
Same Series
N to N
Female to Male
N Jack, Female Socket
N Plug, Male Pin
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
12 GHz
-
Gold
-
NFFL-SF50+
NFFL-SF50+
ADPTR SMA-F/N-F 4H FL DC-18GHZ
Mini-Circuits
98
In Stock
1 : ¥286.03000
Bag
-
Bag
Active
Jack to Jack
Between Series
SMA to N
Female to Female
SMA Jack, Female Socket
N Jack, Female Socket
50 Ohms
Straight
Panel Mount
Flange
Threaded, Threaded
18 GHz
-
-
-
NF-SF50+
NF-SF50+
ADAPTER / N-F / SMA-F / ROHS
Mini-Circuits
49
In Stock
1 : ¥286.03000
Bag
-
Bag
Active
Jack to Jack
Between Series
SMA to N
Female to Female
SMA Jack, Female Socket
N Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
-
-
SFR-SM50+
SFR-SM50+
ADPTR R/A SMA-F/SMA-M DC-18GHZ
Mini-Circuits
83
In Stock
1 : ¥348.26000
Bag
-
Bag
Active
Plug to Jack
Same Series
SMA to SMA
Female to Male
SMA Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
18 GHz
-
-
-
NF-NF50+
NF-NF50+
ADAPTER / N-F / N-F / ROHS
Mini-Circuits
18
In Stock
1 : ¥123.97000
Bag
-
Bag
Active
Jack to Jack
Same Series
N to N
Female to Female
N Jack, Female Socket
N Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
6 GHz
-
-
-
Showing
of 6

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.