4395-0-00-15-00-00-08-0

DigiKey Part Number
ED10492-ND
Manufacturer
Manufacturer Product Number
4395-0-00-15-00-00-08-0
Description
.699" LONG SWAGE PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.079" (2.01mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.079" (2.01mm) Dia
Pin Size - Below Flange
0.089" (2.26mm) Dia
Length - Above Flange
0.580" (14.73mm)
Length - Below Flange
0.094" (2.39mm)
Length - Overall
0.699" (17.76mm)
Flange Diameter
0.124" (3.15mm)
Mounting Hole Diameter
0.093" (2.36mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.58mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.38600¥53.86
25¥5.16560¥129.14
50¥5.05560¥252.78
100¥4.83640¥483.64
250¥4.39652¥1,099.13
500¥3.95680¥1,978.40
1,000¥3.51708¥3,517.08
3,000¥3.18737¥9,562.11
Manufacturers Standard Package