Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK® IINano-Fit 105311
Packaging
BagTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
46
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)0.126" (3.20mm)
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.356" (9.05mm)
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)59.0µin (1.50µm)
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)
Features
-Board Guide, Board Lock
Operating Temperature
-65°C ~ 130°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
24,536
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
1053111x04
1053111104
CONN HEADER VERT 4POS 2.5MM
Molex
3,322
In Stock
1 : ¥7.96000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.