Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock 400 Factory | 1 : ¥35.22000 Cut Tape (CT) 100 : ¥43.74180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 60V | - | -55°C ~ 105°C | |||
104 In Stock | 1 : ¥86.94000 Bag | Bag | Active | Insert, Male Pins | 5 | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4.8A | - | - | -55°C ~ 125°C | |||
222 In Stock | 1 : ¥92.52000 Cut Tape (CT) 100 : ¥52.02960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | M12-8 | - | Surface Mount | - | Solder Eyelet(s) | - | A | - | - | - | Gold | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | - | - | - | -25°C ~ 85°C | |||
194 In Stock | 1 : ¥146.30000 Cut Tape (CT) 100 : ¥110.83980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 12 | M12-12 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30V | - | -55°C ~ 105°C |