Headers, Male Pins

Results: 3
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-TSW
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
16
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Post
0.120" (3.05mm)0.200" (5.08mm)
Overall Contact Length
0.450" (11.43mm)0.530" (13.46mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5,834
In Stock
Value Added Item
1 : ¥0.90000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 9POS 2.54MM
TSW-103-08-L-T
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
3,333
Factory
Check Lead Time
1 : ¥7.64000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CLASSIC PCB HEADER STRIPS, 0.100
TSW-103-08-STL-D
CLASSIC PCB HEADER STRIPS, 0.100
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥8.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.