EB171SA-04-M | |
---|---|
DigiKey Part Number | 2057-EB171SA-04-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171SA-04-M |
Description | TERM BLOCK 4POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥19.63000 | ¥196.30 |
25 | ¥17.64120 | ¥441.03 |
50 | ¥16.56420 | ¥828.21 |
100 | ¥15.75540 | ¥1,575.54 |
250 | ¥14.98652 | ¥3,746.63 |
500 | ¥14.57010 | ¥7,285.05 |
1,000 | ¥14.25764 | ¥14,257.64 |
5,000 | ¥13.79963 | ¥68,998.15 |