Headers, Male Pins

Results: 3
Manufacturer
CNC TechTE Connectivity AMP Connectors
Packaging
BulkTray
Contact Type
Male PinTab
Pitch - Mating
0.165" (4.20mm)0.197" (5.00mm)
Number of Positions
21620
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.138" (3.50mm)0.157" (4.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
SilverTin
Contact Finish - Post
SilverTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C
Insulation Color
-Natural
Current Rating (Amps)
9A20A
Voltage Rating
250VAC600VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4282-1-0100-16-SP
4282-1-0100-16-SP
CONN HEADER VERT 16POS DL 94V-0
CNC Tech
2,095
In Stock
1 : ¥10.34000
Tray
-
Tray
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
-
9A
600VAC/DC
2,661
In Stock
400 : ¥5.82528
Bulk
-
Bulk
Active
Header
Tab
0.197" (5.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Rectangular
Silver
-
Silver
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Natural
20A
250VAC
4282-1-0100-20-SP
4282-1-0100-20-SP
CONN HEADER VERT 20POS DL 94V-0
CNC Tech
1,800
In Stock
1 : ¥7.96000
Tray
-
Tray
Active
Header
Male Pin
0.165" (4.20mm)
20
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
-
9A
600VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.