709296001103006 | |
---|---|
DigiKey Part Number | 478-9347-2-ND - Tape & Reel (TR) 478-9347-1-ND - Cut Tape (CT) 478-9347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001103006 |
Description | CONN SSL POKE-IN CONT 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Bottom Entry | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥2.00320 | ¥200.32 |
500 | ¥1.71716 | ¥858.58 |
1,000 | ¥1.43097 | ¥1,430.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35741 | ¥2,714.82 |
4,000 | ¥1.30834 | ¥5,233.36 |
6,000 | ¥1.22656 | ¥7,359.36 |
10,000 | ¥1.14478 | ¥11,447.80 |
14,000 | ¥1.10390 | ¥15,454.60 |
50,000 | ¥1.06302 | ¥53,151.00 |