D-Sub Connector Assemblies

Results: 3
Manufacturer
Cinch Connectivity SolutionsITT Cannon, LLC
Series
-Military, MIL-C-83513, M83513
Packaging
BagBulk
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
92131
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Material, Finish
Aluminum Alloy, Nickel Plated, ElectrolessAluminum, Nickel Plated, Electroless
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M83513-01-AN
M83513/01-AN
9 POS PLUG SOLDER CUP NI PLTD
Cinch Connectivity Solutions
310
In Stock
1 : ¥489.39000
Bag
Bag
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
M83513/02-CC
M83513/02-CN
21 POS RCPT SOLDER CUP NI PLTD
Cinch Connectivity Solutions
3
In Stock
1 : ¥924.59000
Bag
Bag
Active
D-Type, Micro-D
Receptacle, Female Sockets
21
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
M83513-01-EN
M83513/01-EN
MICRO 31 PIN SOD A174
ITT Cannon, LLC
11
In Stock
1 : ¥1,248.46000
Bulk
-
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
31
2
Free Hanging (In-Line)
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
-
3A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.