Headers, Male Pins

Results: 6
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchKK254, 6373SL 70543Superseal
Packaging
BulkTrayTube
Connector Type
HeaderReceptacle
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
6103460
Number of Rows
124
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.120" (3.05mm)0.130" (3.30mm)0.140" (3.56mm)0.157" (4.00mm)
Overall Contact Length
0.470" (11.94mm)0.560" (14.22mm)-
Insulation Height
0.322" (8.18mm)0.388" (9.86mm)0.465" (11.80mm)1.079" (27.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyesterPolyester, Glass Filled
Features
-Keying SlotMounting Flange, Sealed
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackWhite
Current Rating (Amps)
1A per Contact-Varies by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
8,794
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
0705430005
0705430005
CONN HEADER VERT 6POS 2.54MM
Molex
31,173
In Stock
1 : ¥11.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
5103308-1
5103308-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
18,149
In Stock
1 : ¥11.82000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
435
In Stock
1 : ¥128.65000
Tube
Tube
Active
Receptacle
Male Pin
0.118" (3.00mm)
34
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.157" (4.00mm)
-
1.079" (27.40mm)
Circular
Gold
-
Tin
Brass
Polyester
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
-
Varies by Wire Gauge
250V
1,977
In Stock
1 : ¥193.42000
Tube
Tube
Active
Receptacle
Male Pin
0.118" (3.00mm)
60
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.157" (4.00mm)
-
1.079" (27.40mm)
Circular
Gold
-
Tin
Brass
Polyester
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
-
Varies by Wire Gauge
250V
1,131
In Stock
1 : ¥232.17000
Tube
Tube
Active
Receptacle
Male Pin
0.118" (3.00mm)
60
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.157" (4.00mm)
-
1.079" (27.40mm)
Circular
Gold
-
Tin
Brass
Polyester
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
-
Varies by Wire Gauge
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.