Wire to Board

Results: 2
Manufacturer
On Shore Technology Inc.TE Connectivity AMP Connectors
Series
OSTTETermi-Blok, Buchanan
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
312
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Current
7 A10 A
Voltage
125 V300 V
Wire Gauge
16-26 AWG18-28 AWG
Mounting Type
Surface MountThrough Hole
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Features
Board GuideInterlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTTE120104
OSTTE120104
TERM BLK 12P SIDE ENT 3.5MM PCB
On Shore Technology Inc.
502
In Stock
1 : ¥19.79000
Bulk
Bulk
Active
1
12
0.138" (3.50mm)
Horizontal with Board
10 A
125 V
16-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Black
2383941-3
2383941-3
TERMI-BLOK SMD MOUNT 180_3P_3.81
TE Connectivity AMP Connectors
1,543
In Stock
1 : ¥23.48000
Cut Tape (CT)
300 : ¥11.61850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.150" (3.81mm)
Horizontal with Board
7 A
300 V
18-28 AWG
Surface Mount
Screw - Rising Cage Clamp
Board Guide
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.