Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)Molex
Series
DuraClik 502352KK396, 41792Mini-SPOX 5268Minitek MicroSpace™ 1.27mm
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2516
Number of Rows
12
Row Spacing - Mating
0.096" (2.43mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLatch HolderLatch Lock
Contact Length - Mating
0.136" (3.45mm)0.138" (3.50mm)0.450" (11.43mm)-
Contact Length - Post
0.138" (3.50mm)0.156" (3.96mm)-
Insulation Height
0.193" (4.90mm)0.252" (6.40mm)0.350" (8.89mm)0.394" (10.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)160.0µin (4.06µm)-
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolyester, Glass FilledThermoplastic
Features
-Board Guide, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 130°C-
Insulation Color
BlackNatural
Current Rating (Amps)
4A-
Voltage Rating
48V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
172,179
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
-
0.193" (4.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
5023520500
5023520500
CONN HEADER SMD R/A 5POS 2MM
Molex
39,403
In Stock
1 : ¥11.49000
Cut Tape (CT)
700 : ¥7.90217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.136" (3.45mm)
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0417920528
0417920528
CONN HEADER R/A 2POS 3.96MM
Molex
7,995
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.450" (11.43mm)
0.156" (3.96mm)
-
0.394" (10.00mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0
In Stock
Check Lead Time
260 : ¥14.75619
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.096" (2.43mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide, Solder Retention
-40°C ~ 130°C
-
UL94 V-0
Black
4A
48V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.