FTS-120-01-L-D

DigiKey Part Number
SAM1156-20-ND
Manufacturer
Manufacturer Product Number
FTS-120-01-L-D
Description
CONN HEADER VERT 40POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-120-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.79000¥52.79
10¥47.72200¥477.22
100¥41.78230¥4,178.23
500¥35.18498¥17,592.49
1,000¥30.78690¥30,786.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 4POS 1.27MM
In-Stock: 2379
Unit Price: ¥6.40000
CONN HEADER VERT 6POS 1.27MM
In-Stock: 1823
Unit Price: ¥9.61000
CONN HEADER VERT 8POS 1.27MM
In-Stock: 1235
Unit Price: ¥11.90000
CONN HEADER VERT 10POS 1.27MM
In-Stock: 2197
Unit Price: ¥14.86000
CONN HEADER VERT 12POS 1.27MM
In-Stock: 546
Unit Price: ¥17.81000